
Stmicroelectronics HD1760JL technical specifications.
| Package/Case | TO-264 |
| Collector Emitter Breakdown Voltage | 800V |
| Collector-emitter Voltage-Max | 2V |
| Emitter Base Voltage (VEBO) | 10V |
| Max Collector Current | 36A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HD1760JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.