
Stmicroelectronics HDMI05-CL01F3 technical specifications.
| Capacitance | 12pF |
| Current Rating | 50nA |
| Depth | 1.14mm |
| Leakage Current | 200nA |
| Length | 1.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Circuits | 5 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDMI |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HDMI05-CL01F3 to view detailed technical specifications.
No datasheet is available for this part.