Stmicroelectronics HDMI2C1-5DIJ technical specifications.
| Package/Case | QFN |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HDMI2C1-5DIJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HDMI2C1-5DIJ to view detailed technical specifications.
No datasheet is available for this part.