
Ultra low capacitance 2-line ESD protection device, ideal for high-speed data lines. Features 0.85pF capacitance per line, 5V reverse standoff voltage, and 17V clamping voltage. This unidirectional transient voltage suppressor offers 5A peak pulse current capability and operates within a -55°C to 125°C temperature range. Surface mountable in a compact SOT-666 package, it provides robust ESD protection for sensitive electronics.
Stmicroelectronics HDMIULC6-2P6 technical specifications.
| Capacitance | 0.85pF |
| Package/Case | SOT-666 |
| Clamping Voltage | 17V |
| Depth | 1.3mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.7mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDMI |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HDMIULC6-2P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
