
4-line, ultralarge bandwidth ESD protection device designed for surface mount applications. Features a low capacitance of 0.9pF, ensuring minimal signal integrity impact. Offers unidirectional protection with a maximum breakdown voltage of 9V and a clamping voltage of 16.8V. Operates across a wide temperature range of -55°C to 125°C, with a low leakage current of 100nA. Delivers 35W of peak pulse power dissipation for robust transient voltage suppression.
Stmicroelectronics HDMIULC6-4F3 technical specifications.
| Capacitance | 0.9pF |
| Clamping Voltage-Max | 16.8V |
| Depth | 1.1mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Max Breakdown Voltage | 9V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 35W |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | HDMI |
| Termination | SMD/SMT |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HDMIULC6-4F3 to view detailed technical specifications.
No datasheet is available for this part.