The HVLED001 is a 10-pin dual terminal LED display driver IC from STMicroelectronics with a maximum operating temperature of 125°C. It operates within a supply voltage range of 9.7 to 18V and is packaged in SSOP-10. The device is designed for use in automotive applications, as indicated by its temperature grade of AUTOMOTIVE. The HVLED001 has a single function and is suitable for use in LED display applications.
Stmicroelectronics HVLED001 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 9.7 |
| Supply Voltage-Max | 18 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics HVLED001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.