
Stmicroelectronics HVLED805 technical specifications.
| Package/Case | SO |
| Height | 1.6mm |
| Length | 10mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 1.7mA |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 166 kHz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HVLED805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.