
The HVLED815PF is a 16-pin SOIC N lead-frame SMT LED driver IC from Stmicroelectronics with a maximum operating temperature range of -40°C to 125°C. It has a maximum power dissipation of 900mW and a maximum supply current of 1700mA. The IC is designed for surface mount applications and has a typical operating supply voltage of 12V, 15V, or 18V. The package measures 10mm in length, 4mm in width, and 1.6mm in height, with a seated plane height of 1.75mm and a pin pitch of 1.27mm.
Stmicroelectronics HVLED815PF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 23V |
| Maximum Power Dissipation | 900mW |
| Maximum Supply Current | 1700uA |
| Min Operating Supply Voltage | 11.5V |
| Typical Operating Supply Voltage | 12|15|18V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics HVLED815PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.