
16-pin SOIC N surface mount LED driver with gull-wing leads. Features a maximum supply voltage of 23V and a minimum operating voltage of 11.5V, with typical operation at 12V, 15V, or 18V. Maximum supply current is 1700uA, and maximum power dissipation is 900mW. The narrow body plastic package measures 10mm x 4mm x 1.6mm with a 1.27mm pin pitch, operating from -40°C to 125°C.
Stmicroelectronics HVLED815PFTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 23V |
| Maximum Power Dissipation | 900mW |
| Maximum Supply Current | 1700uA |
| Min Operating Supply Voltage | 11.5V |
| Typical Operating Supply Voltage | 12|15|18V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics HVLED815PFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.