
Stmicroelectronics IRF620 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Series | PowerMESH™ II |
| Threshold Voltage | 4V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics IRF620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
