
The IRFBC30 is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 3.6A and a drain to source breakdown voltage of 600V. The device is packaged in a TO-220 package with 3 pins and is rated for a power dissipation of 75W. The IRFBC30 is not RoHS compliant and contains lead.
Stmicroelectronics IRFBC30 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | 3.6A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 2.2R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics IRFBC30 to view detailed technical specifications.
No datasheet is available for this part.