
Galvanic isolated octal high-side smart power solid-state relay featuring 8 outputs, each capable of delivering up to 700mA with a maximum output current of 1.4A. This surface-mount component operates with a DC input type and a parallel interface, supporting an operating supply voltage up to 45V and a maximum input voltage of 36V. It offers over-temperature fault protection and a low on-state resistance of 120mR. The device operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics ISO8200B technical specifications.
| Current | 700mA |
| Fault Protection | Over Temperature |
| Height | 3.5mm |
| Input Type | DC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 120mR |
| Operating Supply Voltage | 45V |
| Output Configuration | High Side |
| Output Current | 1.4A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Voltage | 36V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ISO8200B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
