Bidirectional TVS array for data line protection, featuring 5 bidirectional channels and 6 total elements. This surface mount diode array offers a 10V DC rated voltage and 8V working voltage, with a low leakage current of 4uA. It provides a 19V clamping voltage and can handle a peak pulse power of 300W with a peak pulse current of 25A. The component is housed in an SOIC package with a capacitance of 570pF and operates across a temperature range of -55°C to 125°C.
Stmicroelectronics ITA10B1 technical specifications.
| Capacitance | 570pF |
| Package/Case | SOIC |
| Clamping Voltage | 19V |
| Clamping Voltage-Max | 19V |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 5mm |
| Max Breakdown Voltage | 10V |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 5 |
| Number of Channels | 4 |
| Number of Elements | 6 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | ITA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 5mm |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ITA10B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
