Stmicroelectronics ITA10B1RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 6 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8 |
| Breakdown Voltage-Min | 10 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Clamping Voltage-Max | 19 |
| Breakdown Voltage-Nom | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ITA10B1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.