
Bidirectional TVS array for data line protection, featuring 5 bidirectional channels and 4 total channels. This ZENER diode offers a 15V reverse standoff voltage and 18V DC rated voltage. It provides ESD protection with a 350pF capacitance and a 300W peak pulse power rating. The device operates from -55°C to 125°C and is available in a surface mount SOIC package.
Stmicroelectronics ITA18B1 technical specifications.
| Capacitance | 350pF |
| Package/Case | SOIC |
| Clamping Voltage | 28V |
| Clamping Voltage-Max | 25V |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 5mm |
| Max Breakdown Voltage | 18V |
| Min Breakdown Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 4uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 5 |
| Number of Channels | 4 |
| Number of Elements | 5 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 18V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | ITA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 3.9mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ITA18B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
