
Bidirectional TVS array for data line protection, featuring 5 bidirectional channels and 4 total channels. This surface mount component offers a low capacitance of 350pF and a clamping voltage of 25V. It operates with a reverse standoff voltage of 15V and a DC rated voltage of 18V, with a maximum breakdown voltage of 18V. The device handles a peak pulse power of 300W and a peak pulse current of 25A, with a maximum surge current of 40A. Packaged in SOIC, it operates from -55°C to 125°C and is RoHS compliant.
Stmicroelectronics ITA18B1RL technical specifications.
| Capacitance | 350pF |
| Package/Case | SOIC |
| Clamping Voltage | 25V |
| Clamping Voltage-Max | 25V |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 5mm |
| Max Breakdown Voltage | 18V |
| Min Breakdown Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 5 |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | ITA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 5mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ITA18B1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
