
Bidirectional Transient Voltage Suppressor (TVS) diode offering 300W peak pulse power and 25A peak pulse current. Features a 18V DC rated voltage, 15V reverse standoff voltage, and 26V clamping voltage. With a minimum breakdown voltage of 18V and a capacitance of 500pF, this surface mount device provides protection across 9 bidirectional channels. Operating temperature range is -55°C to 125°C, housed in a RoHS compliant plastic SOP-20 package.
Stmicroelectronics ITA18B3 technical specifications.
| Capacitance | 500pF |
| Package/Case | SOIC |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Min Breakdown Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 9 |
| Number of Channels | 9 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | ITA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ITA18B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
