
Bidirectional Transient Voltage Suppressor (TVS) diode with 300W peak pulse power and 25A peak pulse current. Features a 25V minimum breakdown voltage, 24V reverse standoff voltage, and 36V clamping voltage. Offers a low leakage current of 4µA and a capacitance of 420pF. Designed for surface mount applications in a plastic SOP-20 package, operating from -55°C to 125°C.
Stmicroelectronics ITA25B3 technical specifications.
| Capacitance | 420pF |
| Package/Case | SO |
| Clamping Voltage | 36V |
| Depth | 7.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 13mm |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 9 |
| Number of Channels | 9 |
| Number of Elements | 9 |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | ITA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 7.6mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ITA25B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
