Bidirectional Transient Voltage Suppressor (TVS) diode offering 300W peak pulse power dissipation. Features a 25V minimum breakdown voltage and 36V clamping voltage, with a 24V working voltage. This silicon diode, designed for surface mount applications in an SO package, provides 9 bidirectional channels and a low leakage current of 4uA. Operating across a temperature range of -55°C to 125°C, it boasts a capacitance of 420pF and is RoHS compliant.
Stmicroelectronics ITA25B3RL technical specifications.
| Capacitance | 420pF |
| Package/Case | SO |
| Clamping Voltage | 36V |
| Depth | 7.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 13mm |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 9 |
| Number of Channels | 9 |
| Number of Elements | 9 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | ITA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 7.6mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ITA25B3RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
