
Stmicroelectronics ITA25C1RL technical specifications.
| Package/Case | SO |
| Clamping Voltage | 38V |
| Max Surge Current | 25A |
| Number of Channels | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | ITA25 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ITA25C1RL to view detailed technical specifications.
No datasheet is available for this part.