
Bidirectional Transient Voltage Suppressor (TVS) diode offering 300W peak pulse power and 25A peak pulse current. Features a 6.5V breakdown voltage, 5V working voltage, and 11V clamping voltage. Designed for surface mount with a 1.1nF capacitance and 10µA leakage current. Operates across a -55°C to 125°C temperature range, providing ESD protection.
Stmicroelectronics ITA6V5B3 technical specifications.
| Capacitance | 1.1nF |
| Package/Case | SOIC |
| Clamping Voltage | 11V |
| Clamping Voltage-Max | 9.5V |
| Depth | 7.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 13mm |
| Max Breakdown Voltage | 6.5V |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 9 |
| Number of Channels | 9 |
| Number of Elements | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.5V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ITA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Width | 7.6mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ITA6V5B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
