Stmicroelectronics JANS2N2222AUB technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics JANS2N2222AUB to view detailed technical specifications.
No datasheet is available for this part.