Stmicroelectronics JANS2N2222AUBG technical specifications.
| Package/Case | LCC |
| Collector Base Voltage (VCBO) | 75V |
| Max Collector Current | 800mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 730mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics JANS2N2222AUBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.