
Stmicroelectronics KBMF01SC6 technical specifications.
| Attenuation Value | -30dB |
| Bandwidth | 20MHz |
| Package/Case | SOT-23-6 |
| Depth | 3mm |
| ESD Protection | Yes |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| Termination | Gull Wing |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KBMF01SC6 to view detailed technical specifications.
No datasheet is available for this part.