Stmicroelectronics KD1083D2T25R technical specifications.
| Package/Case | D2PAK |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KD1083D2T25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.