Stmicroelectronics KD1084AD2T technical specifications.
| Package/Case | D2PAK |
| Input Bias Current | 3mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KD1084AD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.