
Adjustable positive LDO regulator, offering a 1.25V to 10.5V output voltage range with 1% accuracy. Features a 5A maximum output current, 1.5V dropout voltage, and a 72dB PSRR. Operates from -40°C to 125°C with a maximum input voltage of 12V. Packaged in a DPAK surface-mount case (6.6mm L x 6.2mm W x 2.4mm H), this lead-free component is supplied on tape and reel.
Stmicroelectronics KD1084ADT-R technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Height | 2.4mm |
| Input Bias Current | 3mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 10.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KD1084ADT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
