The KD1084DT25R is a linear voltage regulator from Stmicroelectronics with a fixed output voltage of 2.5V and a maximum output current of 5A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-252-3 surface mount package. The device has a power supply rejection ratio of 72dB and a quiescent current of 10mA. It is lead-free and RoHS compliant.
Stmicroelectronics KD1084DT25R technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KD1084DT25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
