The KD1084DT33 is a 3.3V fixed output linear voltage regulator from Stmicroelectronics. It features an accuracy of 2% and can handle a maximum input voltage of 12V. The device is packaged in a TO-252 case and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics KD1084DT33 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Input Bias Current | 5mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KD1084DT33 to view detailed technical specifications.
No datasheet is available for this part.