Stmicroelectronics KF120BDT technical specifications.
| Package/Case | DPAK |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KF120BDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.