
The KF15BD-TR is a single output linear voltage regulator with an output voltage of 1.5V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SO package. The device has a maximum input voltage of 20V and a minimum input voltage of 2.5V. It also features a power supply rejection ratio of 60dB and a quiescent current of 1mA.
Stmicroelectronics KF15BD-TR technical specifications.
| Package/Case | SO |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KF15BD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.