Stmicroelectronics KF15BDT technical specifications.
| Package/Case | TO-252 |
| Input Bias Current | 500uA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KF15BDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.