Stmicroelectronics KF25BDT technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Max Input Voltage | 20V |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KF25BDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.