Stmicroelectronics KF50BD technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Output Current | 500mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KF50BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
