
Fixed 5V positive linear voltage regulator with 500mA output current and 2% accuracy. Features a very low 400mV dropout voltage and a maximum input voltage of 20V. Operates across a -40°C to 125°C temperature range. Packaged in SO for surface mount applications, supplied on tape and reel. Includes inhibit functionality.
Stmicroelectronics KF50BD-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Dropout Voltage | 400mV |
| Height | 1.65mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 12mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KF50BD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.