
Stmicroelectronics L149V technical specifications.
| Height | 9.2mm |
| Lead Free | Lead Free |
| Min Current Limit | 4A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L149V |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L149V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
