
Four-channel push-pull motor driver IC featuring integrated diodes. Operates with supply voltages from 2.8V to 36V, delivering up to 1.2A maximum output current per channel. Offers a 5kHz operating frequency with turn-on delay of 750ns and turn-off delay of 200ns, and a fall time of 250ns. Maximum power dissipation is 4W, with an operating temperature range of -20°C to 125°C. Surface mount package, RoHS compliant, supplied on tape and reel.
Stmicroelectronics L2293QTR technical specifications.
| Fall Time | 250ns |
| Frequency | 5kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 600mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L2293QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
