
Dual-channel general-purpose operational amplifier featuring a 350kHz gain bandwidth product and 1V/µs slew rate. This integrated circuit offers a 70dB voltage gain and 60dB common mode rejection ratio. Designed for through-hole mounting in a DIP package, it operates with a dual supply voltage range of 2V to 14V or a single supply of 4V to 28V. Maximum output current per channel is 1A, with an operating supply current of 8mA.
Stmicroelectronics L272 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 60mV |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 14V |
| Output Current per Channel | 1A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 15mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
