
Dual-circuit operational amplifier for general-purpose applications. Features a 1.2MHz gain bandwidth product and 2V/µs slew rate. Operates with dual supply voltages from 2V to 14V or single supply from 4V to 28V. Offers 80dB voltage gain and 66dB common mode rejection ratio. Packaged in a 16-pin DIP for through-hole mounting.
Stmicroelectronics L2720 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 14V |
| Output Current | 1A |
| Output Current per Channel | 1.5A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 15mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L2720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
