Dual operational amplifier featuring a 1.2MHz bandwidth and 2V/µs slew rate. This general-purpose op-amp offers a 66dB common-mode rejection ratio and 80dB voltage gain. It operates with dual supply voltages from 2V to 14V, or single supply from 4V to 28V. The component is housed in a through-hole DIP-8 package with dimensions of 10.92mm length, 6.6mm width, and 3.32mm height. Key specifications include a maximum input offset voltage of 10mV and an input bias current of 1µA.
Stmicroelectronics L2722 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 66dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.2MHz |
| Height | 3.32mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 28V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Input Voltage | 10uV |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 14V |
| Output Current | 1A |
| Output Current per Channel | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Slew Rate-Nom | 2V/µs |
| Supply Current | 15mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 80dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L2722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
