
Dual half-bridge motor driver IC for brushed DC motors, featuring four output channels with a maximum output current of 600mA per channel. Operates from a supply voltage range of 4.5V to 36V, with a typical operating voltage of 24V. This surface-mount component is housed in a 20-pin SO package with dimensions of 13mm length, 7.6mm width, and 2.65mm height. It offers a parallel interface and operates across a temperature range of -40°C to 150°C, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Stmicroelectronics L293DD013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L293DD013TR technical specifications.
| Package/Case | SO |
| Height | 2.65mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 600mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L293DD013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
