The L297A is a 20-pin dual motor driver IC from STMicroelectronics with a temperature range of -40 to 150°C. It operates with a nominal supply voltage of 5V, and a maximum supply voltage of 7V. The device is packaged in a 20-pin DIP package. It is designed for use in automotive applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE standard.
Stmicroelectronics L297A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L297A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.