
Dual full bridge motor driver IC featuring over-temperature fault protection. This surface mount component offers four output channels with a maximum output current of 2A per channel and a maximum collector current of 4A. It operates with a supply voltage range of 4.8V to 46V and supports brushed DC motors. The device is packaged in a 20-pin PowerSO format on tape and reel, with a maximum power dissipation of 25W and an operating temperature range of -40°C to 130°C.
Sign in to ask questions about the Stmicroelectronics L298P013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L298P013TR technical specifications.
| Fault Protection | Over Temperature |
| Height | 3.3mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 46V |
| Min Supply Voltage | 4.8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 42V |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L298P013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
