The L2G2ISTR is a 1, 2, or 3-axis gyroscope from STmicroelectronics, operating within a temperature range of -40°C to 85°C. It has 16 terminals positioned on the bottom and is packaged in a 2.3mm x 2.3mm S-PBGA-B16. The device requires a supply voltage between 1.71V and 3.6V. It is designed for industrial applications.
Stmicroelectronics L2G2ISTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 2.3 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L2G2ISTR to view detailed technical specifications.
No datasheet is available for this part.