Stmicroelectronics L3281AD1 technical specifications.
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Maximum Power Dissipation | 600mW |
| Pin Count | 14 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics L3281AD1 to view detailed technical specifications.
No datasheet is available for this part.