
Stmicroelectronics L3845B technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L3845B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.