
The L3845D1 is a surface mount integrated circuit with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is packaged in a SOIC package and is available in quantities of 100. The device is not radiation hardened and contains lead. It operates at a supply voltage of 5.25V.
Stmicroelectronics L3845D1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L3845D1 to view detailed technical specifications.
No datasheet is available for this part.
