
Three-axis digital output gyroscope with X, Y, and Z axis sensing. Features a 16-bit resolution and an 800Hz bandwidth. Operates with a supply voltage range of 2.4V to 3.6V DC, consuming 6.1mA. Supports I2C and SPI serial interfaces for data communication. Packaged in an LGA surface-mount case with dimensions of 4mm x 4mm x 1mm. RoHS compliant and lead-free.
Stmicroelectronics L3G4200D technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 800Hz |
| Package/Case | LGA |
| Depth | 4mm |
| Height | 1mm |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 6.1mA |
| Operating Supply Voltage | 3V |
| Output Type | SPI, I2C, Digital |
| Package Quantity | 2940 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | 3 Axis |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L3G4200D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
