
The L3G4200DTR is a 3-axis accelerometer from Stmicroelectronics with a bandwidth of 800Hz. It operates over a temperature range of -40°C to 85°C and is packaged in a 16-pin LGA. The device is surface mount and lead free, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.4V. It consumes 6.1mA of operating supply current and has a maximum output current of 6.1mA.
Stmicroelectronics L3G4200DTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 800Hz |
| Package/Case | LGA |
| Depth | 4mm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 6.1mA |
| Operating Supply Voltage | 3V |
| Output Current | 6.1mA |
| Output Type | SPI, I2C, Digital, DIGITAL OUTPUT |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.1mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L3G4200DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
