
Stmicroelectronics L3GD20 technical specifications.
| Axis | X, Y, Z |
| Package/Case | LGA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Nominal Supply Current | 6.1mA |
| Operating Supply Current | 6.1mA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital, SPI, I2C, DIGITAL OUTPUT |
| Package Quantity | 2940 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | 3 Axis |
| Supply Current | 6.1mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L3GD20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
